Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1281Copy
Newark Part No.49AM5407
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,380.520 |
| 2+ | $1,300.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,380.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1281Copy
Newark Part No.49AM5407
Technical Datasheet
Connector Type ASMA
Connector Type A GenderFemale
Connector Type BSMA
Connector Type B GenderFemale
Operating Frequency Min2GHz
Operating Frequency Max8GHz
Input Power Max30W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
2GHz
Input Power Max
30W
Product Range
-
Connector Type A Gender
Female
Connector Type B Gender
Female
Operating Frequency Max
8GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
