Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1274Copy
Newark Part No.49AM5404
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,770.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2,770.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1274Copy
Newark Part No.49AM5404
Technical Datasheet
Connector Type A2.4mm Coaxial
Tipo de conector Género AFemale
Connector Type B2.4mm Coaxial
Connector Type B GenderFemale
Operating Frequency Min8GHz
Operating Frequency Max54GHz
Input Power Max20W
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector Type A
2.4mm Coaxial
Connector Type B
2.4mm Coaxial
Operating Frequency Min
8GHz
Input Power Max
20W
SVHC
To Be Advised
Tipo de conector Género A
Female
Connector Type B Gender
Female
Operating Frequency Max
54GHz
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
