Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1826Copy
Newark Part No.88AK9963
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.840 |
Price for:Each
Minimum: 1
Multiple: 1
$148.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1826Copy
Newark Part No.88AK9963
Technical Datasheet
Connector Type3.5mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeFM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max34GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
3.5mm Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
34GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
