Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1365Copy
Newark Part No.88AK9597
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.490 |
| 5+ | $104.980 |
| 10+ | $96.470 |
| 25+ | $90.430 |
Price for:Each
Minimum: 1
Multiple: 1
$113.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1365Copy
Newark Part No.88AK9597
Technical Datasheet
Connector TypeHN Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeRG9, RG214, RG225, RG393
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
HN Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
RG9, RG214, RG225, RG393
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
