Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9729-12Copy
Newark Part No.88AK5278
Product RangeFMCA9729 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $280.960 |
| 5+ | $275.340 |
| 10+ | $269.720 |
Price for:Each
Minimum: 1
Multiple: 1
$280.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9729-12Copy
Newark Part No.88AK5278
Product RangeFMCA9729 Series
Technical Datasheet
Connector to ConnectorMini SMP Jack to 2.4mm Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-P047HF
Connector Type AMini SMP Jack
Connector Type B2.4mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA9729 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini SMP Jack to 2.4mm Plug
Cable Length - Metric
305mm
Connector Type A
Mini SMP Jack
Impedance
50ohm
Product Range
FMCA9729 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-P047HF
Connector Type B
2.4mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
