Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3294-24Copy
Newark Part No.97AK9846
Product RangeFMCA3294 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $100.590 |
Price for:Each
Minimum: 1
Multiple: 1
$100.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3294-24Copy
Newark Part No.97AK9846
Product RangeFMCA3294 Series
Technical Datasheet
Connector to ConnectorQD QMA Plug to 90° QMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeTCOM-240
Connector Type AQD QMA Plug
Connector Type BQMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3294 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
QD QMA Plug to 90° QMA Plug
Cable Length - Metric
610mm
Connector Type A
QD QMA Plug
Impedance
50ohm
Product Range
FMCA3294 Series
Cable Length - Imperial
24"
Coaxial Cable Type
TCOM-240
Connector Type B
QMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
