Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3266-12Copy
Newark Part No.88AK5231
Product RangeFMCA3266 Series
Your Part Number
116 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $130.160 |
Price for:Each
Minimum: 1
Multiple: 1
$130.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3266-12Copy
Newark Part No.88AK5231
Product RangeFMCA3266 Series
Technical Datasheet
Connector to ConnectorN-Type Bulkhead Jack to 90° SMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG188
Connector Type AN Type Bulkhead Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeFMCA3266 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Bulkhead Jack to 90° SMA Plug
Cable Length - Metric
305mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
FMCA3266 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG188
Connector Type B
SMA Right Angle Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
