Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3265/0001-72Copy
Newark Part No.88AK5230
Product RangeFMCA3265/0001 Series
Your Part Number
386 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.020 |
Price for:Each
Minimum: 1
Multiple: 1
$155.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3265/0001-72Copy
Newark Part No.88AK5230
Product RangeFMCA3265/0001 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector90° SMA Plug to BNC Bulkhead Jack
Cable Length - Metric1.82m
Coaxial Cable TypeRG174
Connector Type ASMA Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3265/0001 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA3265/0001 Series
Connector to Connector
90° SMA Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
