Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3256/0602-12Copy
Newark Part No.97AK9690
Product RangeFMCA3256/0602 Series
Your Part Number
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $189.590 |
Price for:Each
Minimum: 1
Multiple: 1
$189.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3256/0602-12Copy
Newark Part No.97AK9690
Product RangeFMCA3256/0602 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR047TB
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3256/0602 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
FMCA3256/0602 Series
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
FM-SR047TB
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
