Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3255/0001-12
Newark Part No.88AK5221
Product RangeFMCA3255/0001 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $355.440 |
Price for:Each
Minimum: 1
Multiple: 1
$355.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3255/0001-12
Newark Part No.88AK5221
Product RangeFMCA3255/0001 Series
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086HF
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA3255/0001 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Cable Length - Metric
305mm
Connector Type A
2.4mm Plug
Impedance
50ohm
Product Range
FMCA3255/0001 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086HF
Connector Type B
2.4mm Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
