Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3249-24Copy
Newark Part No.97AK9661
Product RangeFMCA3249 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $129.910 |
Price for:Each
Minimum: 1
Multiple: 1
$129.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3249-24Copy
Newark Part No.97AK9661
Product RangeFMCA3249 Series
Technical Datasheet
Connector to ConnectorN Plug to N Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-400-75
Connector Type AN Plug
Connector Type BN Plug
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3249 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Plug to N Plug
Cable Length - Metric
610mm
Connector Type A
N Plug
Impedance
75ohm
Product Range
FMCA3249 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-400-75
Connector Type B
N Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
