Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3243-24Copy
Newark Part No.97AK9637
Product RangeFMCA3243 Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.750 |
Price for:Each
Minimum: 1
Multiple: 1
$139.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3243-24Copy
Newark Part No.97AK9637
Product RangeFMCA3243 Series
Technical Datasheet
Connector to ConnectorSMP Jack to 90° SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR086TBJ
Connector Type ASMP Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3243 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMP Jack to 90° SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
FMCA3243 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR086TBJ
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
