Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3240-48Copy
Newark Part No.88AK5214
Product RangeFMCA3240 Series
Your Part Number
157 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.630 |
Price for:Each
Minimum: 1
Multiple: 1
$110.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3240-48Copy
Newark Part No.88AK5214
Product RangeFMCA3240 Series
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMB Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG188
Connector Type ASMA Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Product RangeFMCA3240 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMB Plug
Cable Length - Metric
1.21m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
RG188
Connector Type B
SMB Right Angle Plug
Product Range
FMCA3240 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
