Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3226-72
Newark Part No.88AK5205
Product RangeFMCA3226 Series
Your Part Number
Technical Datasheet
194 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $297.970 |
Price for:Each
Minimum: 1
Multiple: 1
$297.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3226-72
Newark Part No.88AK5205
Product RangeFMCA3226 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorN-Type Plug to HN Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type BHN Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3226 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA3226 Series
Connector to Connector
N-Type Plug to HN Plug
Coaxial Cable Type
RG214
Connector Type B
HN Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate