Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3225-72Copy
Newark Part No.88AK5200
Product RangeFMCA3225 Series
Your Part Number
83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.700 |
Price for:Each
Minimum: 1
Multiple: 1
$235.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3225-72Copy
Newark Part No.88AK5200
Product RangeFMCA3225 Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type BTNC Plug
Impedance50ohm
Product RangeFMCA3225 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG214
Connector Type B
TNC Plug
Product Range
FMCA3225 Series
Cable Length - Metric
1.82m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
