Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3222-48
Newark Part No.88AK5189
Product RangeFMCA3222 Series
Technical Datasheet
264 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $293.030 |
Price for:Each
Minimum: 1
Multiple: 1
$293.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3222-48
Newark Part No.88AK5189
Product RangeFMCA3222 Series
Technical Datasheet
Connector to ConnectorHN Plug to HN Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG214
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3222 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HN Plug to HN Plug
Cable Length - Metric
1.21m
Impedance
50ohm
Product Range
FMCA3222 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG214
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate