Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3222-36Copy
Newark Part No.88AK5188
Product RangeFMCA3222 Series
Your Part Number
250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $247.010 |
Price for:Each
Minimum: 1
Multiple: 1
$247.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3222-36Copy
Newark Part No.88AK5188
Product RangeFMCA3222 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorHN Plug to HN Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG214
Connector Type AHN Plug
Connector Type BHN Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3222 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
HN Plug
Impedance
50ohm
Product Range
FMCA3222 Series
Connector to Connector
HN Plug to HN Plug
Coaxial Cable Type
RG214
Connector Type B
HN Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
