Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3212-72
Newark Part No.88AK5175
Product RangeFMCA3212 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $249.260 |
Price for:Each
Minimum: 1
Multiple: 1
$249.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3212-72
Newark Part No.88AK5175
Product RangeFMCA3212 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorTNC Bulkhead Jack to 90° SSMA Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ATNC Bulkhead Jack
Connector Type BSSMA Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3212 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMCA3212 Series
Connector to Connector
TNC Bulkhead Jack to 90° SSMA Plug
Coaxial Cable Type
RG316
Connector Type B
SSMA Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
