Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3206-24
Newark Part No.88AK5142
Product RangeFMCA3206 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.250 |
Price for:Each
Minimum: 1
Multiple: 1
$108.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3206-24
Newark Part No.88AK5142
Product RangeFMCA3206 Series
Technical Datasheet
Connector to ConnectorSMC Plug to 90° SMC Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ASMC Plug
Connector Type BSMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3206 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMC Plug to 90° SMC Plug
Cable Length - Metric
610mm
Connector Type A
SMC Plug
Impedance
50ohm
Product Range
FMCA3206 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
SMC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
