Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3205-24Copy
Newark Part No.88AK5137
Product RangeFMCA3205 Series
Your Part Number
616 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.230 |
Price for:Each
Minimum: 1
Multiple: 1
$95.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3205-24Copy
Newark Part No.88AK5137
Product RangeFMCA3205 Series
Technical Datasheet
Connector to ConnectorMCX Plug to BNC Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3205 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to BNC Plug
Cable Length - Metric
610mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMCA3205 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
