Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3196-12Copy
Newark Part No.97AK9560
Product RangeFMCA3196 Series
Your Part Number
58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.960 |
Price for:Each
Minimum: 1
Multiple: 1
$81.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3196-12Copy
Newark Part No.97AK9560
Product RangeFMCA3196 Series
Technical Datasheet
Cable Length - Metric305mm
Coaxial Cable TypeLMR-400-UF
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BN Plug
Connector Type BN Plug
Impedance50ohm
Product RangeFMCA3196 Series
Technical Specifications
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Connector Type B
N Plug
Impedance
50ohm
Coaxial Cable Type
LMR-400-UF
Connector Type A
SMA Plug
Connector Type B
N Plug
Product Range
FMCA3196 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
