Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3195-24Copy
Newark Part No.97AK9556
Product RangeFMCA3195 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.870 |
Price for:Each
Minimum: 1
Multiple: 1
$103.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3195-24Copy
Newark Part No.97AK9556
Product RangeFMCA3195 Series
Technical Datasheet
Cable Length - Imperial24"
Coaxial Cable TypeLMR-400-DB
Connector Type AN Right Angle Plug
Connector Type BN Plug
Connector Type BN Plug
Impedance50ohm
Product RangeFMCA3195 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Connector Type A
N Right Angle Plug
Connector Type B
N Plug
Product Range
FMCA3195 Series
Coaxial Cable Type
LMR-400-DB
Connector Type B
N Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
