Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3175-24
Newark Part No.97AK9467
Product RangeFMCA3175 Series
Your Part Number
Technical Datasheet
168 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.590 |
Price for:Each
Minimum: 1
Multiple: 1
$86.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3175-24
Newark Part No.97AK9467
Product RangeFMCA3175 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° FAKRA Jack to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeLMR-100A-UF
Connector Type AFAKRA Right Angle Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3175 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Product Range
FMCA3175 Series
Connector to Connector
90° FAKRA Jack to SMA Plug
Coaxial Cable Type
LMR-100A-UF
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate