Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3170-24Copy
Newark Part No.97AK9442
Product RangeFMCA3170 Series
Your Part Number
1,025 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
Price for:Each
Minimum: 1
Multiple: 1
$87.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3170-24Copy
Newark Part No.97AK9442
Product RangeFMCA3170 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° SMP Jack to MMCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeLMR-100A-PVC
Connector Type ASMP Right Angle Jack
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3170 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
FMCA3170 Series
Connector to Connector
90° SMP Jack to MMCX Plug
Coaxial Cable Type
LMR-100A-PVC
Connector Type B
MMCX Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
