Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3161-60
Newark Part No.88AK5100
Product RangeFMCA3161 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.90 |
Price for:Each
Minimum: 1
Multiple: 1
$150.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3161-60
Newark Part No.88AK5100
Product RangeFMCA3161 Series
Technical Datasheet
Connector to ConnectorSHV Jack to SHV Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG223
Connector Type ASHV Jack
Connector Type BSHV Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3161 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SHV Jack to SHV Jack
Cable Length - Metric
1.52m
Connector Type A
SHV Jack
Impedance
50ohm
Product Range
FMCA3161 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG223
Connector Type B
SHV Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate