Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3158-48
Newark Part No.88AK5084
Product RangeFMCA3158 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $175.430 |
Price for:Each
Minimum: 1
Multiple: 1
$175.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3158-48
Newark Part No.88AK5084
Product RangeFMCA3158 Series
Technical Datasheet
Connector to ConnectorSHV Bulkhead Jack to SHV Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG142
Connector Type ASHV Bulkhead Jack
Connector Type BSHV Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3158 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SHV Bulkhead Jack to SHV Bulkhead Jack
Cable Length - Metric
1.21m
Connector Type A
SHV Bulkhead Jack
Impedance
50ohm
Product Range
FMCA3158 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG142
Connector Type B
SHV Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
