Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3157-36Copy
Newark Part No.88AK5078
Product RangeFMCA3157 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.110 |
Price for:Each
Minimum: 1
Multiple: 1
$159.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3157-36Copy
Newark Part No.88AK5078
Product RangeFMCA3157 Series
Technical Datasheet
Connector to ConnectorSHV Jack to SHV Bulkhead Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG142
Connector Type ASHV Jack
Connector Type BSHV Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3157 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SHV Jack to SHV Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
SHV Jack
Impedance
50ohm
Product Range
FMCA3157 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG142
Connector Type B
SHV Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
