Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3154-48
Newark Part No.88AK5064
Product RangeFMCA3154 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.70 |
Price for:Each
Minimum: 1
Multiple: 1
$144.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3154-48
Newark Part No.88AK5064
Product RangeFMCA3154 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSHV Bulkhead Jack to SHV Bulkhead Jack
Cable Length - Metric1.21m
Coaxial Cable TypeRG59
Connector Type ASHV Bulkhead Jack
Connector Type BSHV Bulkhead Jack
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3154 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
SHV Bulkhead Jack
Impedance
75ohm
Product Range
FMCA3154 Series
Connector to Connector
SHV Bulkhead Jack to SHV Bulkhead Jack
Coaxial Cable Type
RG59
Connector Type B
SHV Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate