Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3152-36Copy
Newark Part No.88AK5053
Product RangeFMCA3152 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.070 |
Price for:Each
Minimum: 1
Multiple: 1
$128.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3152-36Copy
Newark Part No.88AK5053
Product RangeFMCA3152 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSHV Jack to SHV Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG59
Connector Type ASHV Jack
Connector Type BSHV Jack
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3152 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SHV Jack
Impedance
75ohm
Product Range
FMCA3152 Series
Connector to Connector
SHV Jack to SHV Jack
Coaxial Cable Type
RG59
Connector Type B
SHV Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
