Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3150-12
Newark Part No.88AK5041
Product RangeFMCA3150 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.900 |
Price for:Each
Minimum: 1
Multiple: 1
$150.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3150-12
Newark Part No.88AK5041
Product RangeFMCA3150 Series
Technical Datasheet
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG59
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3150 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SHV Plug to 90° SHV Plug
Cable Length - Metric
305mm
Connector Type A
SHV Right Angle Plug
Impedance
75ohm
Product Range
FMCA3150 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG59
Connector Type B
SHV Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
