Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3141-24Copy
Newark Part No.88AK4997
Product RangeFMCA3141 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3141-24Copy
Newark Part No.88AK4997
Product RangeFMCA3141 Series
Technical Datasheet
Connector to ConnectorSHV Plug to SHV Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG11
Connector Type ASHV Plug
Connector Type BSHV Plug
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3141 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SHV Plug to SHV Plug
Cable Length - Metric
610mm
Connector Type A
SHV Plug
Impedance
75ohm
Product Range
FMCA3141 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG11
Connector Type B
SHV Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
