Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3141-12Copy
Newark Part No.88AK4996
Product RangeFMCA3141 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.410 |
Price for:Each
Minimum: 1
Multiple: 1
$136.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3141-12Copy
Newark Part No.88AK4996
Product RangeFMCA3141 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSHV Plug to SHV Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG11
Connector Type ASHV Plug
Connector Type BSHV Plug
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3141 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SHV Plug
Impedance
75ohm
Product Range
FMCA3141 Series
Connector to Connector
SHV Plug to SHV Plug
Coaxial Cable Type
RG11
Connector Type B
SHV Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
