Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3116-100CMCopy
Newark Part No.97AK9241
Product RangeFMCA3116 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $317.230 |
Price for:Each
Minimum: 1
Multiple: 1
$317.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3116-100CMCopy
Newark Part No.97AK9241
Product RangeFMCA3116 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric1m
Coaxial Cable Type0.25" Semi Rigid, RG401
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA3116 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA3116 Series
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
0.25" Semi Rigid, RG401
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
