Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3110-48
Newark Part No.97AK9202
Product RangeFMCA3110 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $181.520 |
Price for:Each
Minimum: 1
Multiple: 1
$181.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3110-48
Newark Part No.97AK9202
Product RangeFMCA3110 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to Connector90° N Type Plug to N Type Jack
Cable Length - Metric1.21m
Coaxial Cable Type0.25" Semi Rigid, RG401
Connector Type AN Type Right Angle Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3110 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA3110 Series
Connector to Connector
90° N Type Plug to N Type Jack
Coaxial Cable Type
0.25" Semi Rigid, RG401
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
