Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3094-50CM
Newark Part No.97AK9068
Product RangeFMCA3094 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $183.540 |
Price for:Each
Minimum: 1
Multiple: 1
$183.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3094-50CM
Newark Part No.97AK9068
Product RangeFMCA3094 Series
Technical Datasheet
Connector to ConnectorBMA Flange Jack to BMA Flange Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ABMA Flange Jack
Connector Type BBMA Flange Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3094 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Flange Jack to BMA Flange Jack
Cable Length - Metric
500mm
Connector Type A
BMA Flange Jack
Impedance
50ohm
Product Range
FMCA3094 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
BMA Flange Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate