Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3088-36Copy
Newark Part No.97AK9012
Product RangeFMCA3088 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.730 |
Price for:Each
Minimum: 1
Multiple: 1
$218.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3088-36Copy
Newark Part No.97AK9012
Product RangeFMCA3088 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBMA Jack to BMA Flange Jack
Cable Length - Metric914.4mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ABMA Jack
Connector Type ABMA Jack
Connector Type BBMA Flange Jack
Connector Type BBMA Flange Jack
Impedance50ohm
Product RangeFMCA3088 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BMA Jack
Connector Type B
BMA Flange Jack
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
BMA Jack to BMA Flange Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type A
BMA Jack
Connector Type B
BMA Flange Jack
Product Range
FMCA3088 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
