Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3081-100CMCopy
Newark Part No.97AK8944
Product RangeFMCA3081 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $241.390 |
Price for:Each
Minimum: 1
Multiple: 1
$241.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3081-100CMCopy
Newark Part No.97AK8944
Product RangeFMCA3081 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector2.92mm Plug to 2.92mm Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type A2.92mm Plug
Connector Type B2.92mm Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3081 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMCA3081 Series
Connector to Connector
2.92mm Plug to 2.92mm Bulkhead Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
2.92mm Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
