Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3061-60
Newark Part No.99AK6041
Product RangeFMCA3061 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.560 |
Price for:Each
Minimum: 1
Multiple: 1
$140.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3061-60
Newark Part No.99AK6041
Product RangeFMCA3061 Series
Technical Datasheet
Connector to Connector90° N Type Plug to N Type Bulkhead Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type AN Type Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3061 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N Type Plug to N Type Bulkhead Jack
Cable Length - Metric
1.52m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA3061 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
