Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3056-150CM
Newark Part No.99AK5990
Product RangeFMCA3056 Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.84 |
Price for:Each
Minimum: 1
Multiple: 1
$148.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3056-150CM
Newark Part No.99AK5990
Product RangeFMCA3056 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorN Type Plug to N Type Jack
Cable Length - Metric1.5m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3056 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA3056 Series
Connector to Connector
N Type Plug to N Type Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate