Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3053-48
Newark Part No.99AK5976
Product RangeFMCA3053 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.110 |
Price for:Each
Minimum: 1
Multiple: 1
$159.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3053-48
Newark Part No.99AK5976
Product RangeFMCA3053 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Jack to BNC Jack
Cable Length - Metric1.21m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ABNC Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3053 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
FMCA3053 Series
Connector to Connector
BNC Jack to BNC Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
BNC Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
