Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3031-12Copy
Newark Part No.99AK5773
Product RangeFMCA3031 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.060 |
Price for:Each
Minimum: 1
Multiple: 1
$80.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3031-12Copy
Newark Part No.99AK5773
Product RangeFMCA3031 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric305mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA3031 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
FMCA3031 Series
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
