Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3023-24Copy
Newark Part No.99AK5704
Product RangeFMCA3023 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $213.080 |
Price for:Each
Minimum: 1
Multiple: 1
$213.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3023-24Copy
Newark Part No.99AK5704
Product RangeFMCA3023 Series
Technical Datasheet
Cable Length - Imperial24"
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ABMA Jack
Connector Type BBMA Flange Jack
Product RangeFMCA3023 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Connector Type A
BMA Jack
Product Range
FMCA3023 Series
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
BMA Flange Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
