Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3020-24Copy
Newark Part No.99AK5677
Product RangeFMCA3020 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $301.820 |
Price for:Each
Minimum: 1
Multiple: 1
$301.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3020-24Copy
Newark Part No.99AK5677
Product RangeFMCA3020 Series
Technical Datasheet
Connector to ConnectorBMA Jack to BMA Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ABMA Jack
Connector Type BBMA Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3020 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to BMA Jack
Cable Length - Metric
610mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA3020 Series
Cable Length - Imperial
24"
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
BMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
