Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3014-24Copy
Newark Part No.99AK5623
Product RangeFMCA3014 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.900 |
Price for:Each
Minimum: 1
Multiple: 1
$150.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3014-24Copy
Newark Part No.99AK5623
Product RangeFMCA3014 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric610mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA3014 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMCA3014 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
