Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2959-12Copy
Newark Part No.99AK5125
Product RangeFMCA2959 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $221.600 |
Price for:Each
Minimum: 1
Multiple: 1
$221.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2959-12Copy
Newark Part No.99AK5125
Product RangeFMCA2959 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Jack
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR086CU-STR, RG405
Connector Type A2.92mm Plug
Connector Type B2.92mm Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2959 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMCA2959 Series
Connector to Connector
2.92mm Plug to 2.92mm Jack
Coaxial Cable Type
FM-SR086CU-STR, RG405
Connector Type B
2.92mm Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
