Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2934-12
Newark Part No.99AK4900
Product RangeFMCA2934 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $469.800 |
Price for:Each
Minimum: 1
Multiple: 1
$469.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2934-12
Newark Part No.99AK4900
Product RangeFMCA2934 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.4mm Jack to 2.4mm Jack
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR086CU-STR, RG405
Connector Type A2.4mm Jack
Connector Type B2.4mm Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2934 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.4mm Jack
Impedance
50ohm
Product Range
FMCA2934 Series
Connector to Connector
2.4mm Jack to 2.4mm Jack
Coaxial Cable Type
FM-SR086CU-STR, RG405
Connector Type B
2.4mm Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
