Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2904-24Copy
Newark Part No.99AK4633
Product RangeFMCA2904 Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $117.570 |
Price for:Each
Minimum: 1
Multiple: 1
$117.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2904-24Copy
Newark Part No.99AK4633
Product RangeFMCA2904 Series
Technical Datasheet
Connector to ConnectorN Type Jack to N Type Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Connector Type AN Type Jack
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2904 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Jack to N Type Jack
Cable Length - Metric
610mm
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
FMCA2904 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
