Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2903-12
Newark Part No.99AK4621
Product RangeFMCA2903 Series
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.840 |
Price for:Each
Minimum: 1
Multiple: 1
$148.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2903-12
Newark Part No.99AK4621
Product RangeFMCA2903 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° N Type Plug to N Type Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Connector Type AN Type Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2903 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA2903 Series
Connector to Connector
90° N Type Plug to N Type Bulkhead Jack
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate