Print Page
FMCA2896-24
RF / Coaxial Cable Assembly, 24 ", 610 mm, FM-SR141CUTN-STR, RG402, N Type Plug, N Type Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | FMCA2896-24Copy |
| Newark Part No. | 99AK4561 |
| Product Range | FMCA2896 Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.520 |
Price for:Each
Minimum: 1
Multiple: 1
$114.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | FMCA2896-24Copy |
| Newark Part No. | 99AK4561 |
| Product Range | FMCA2896 Series |
| Technical Datasheet | |
| Cable Length - Imperial | 24" |
| Cable Length - Metric | 610mm |
| Coaxial Cable Type | FM-SR141CUTN-STR, RG402 |
| Connector Type A | N Type Plug |
| Connector Type B | N Type Plug |
| Impedance | 50ohm |
| Product Range | FMCA2896 Series |
| SVHC | To Be Advised |
Technical Specifications
| Cable Length - Imperial | 24" |
|---|---|
| Coaxial Cable Type | FM-SR141CUTN-STR, RG402 |
| Connector Type B | N Type Plug |
| Product Range | FMCA2896 Series |
| Cable Length - Metric | 610mm |
|---|---|
| Connector Type A | N Type Plug |
| Impedance | 50ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
