Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2888-24
Newark Part No.99AK4489
Product RangeFMCA2888 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.050 |
Price for:Each
Minimum: 1
Multiple: 1
$110.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2888-24
Newark Part No.99AK4489
Product RangeFMCA2888 Series
Technical Datasheet
Connector to Connector90° QMA Plug to QMA Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Impedance50ohm
Jacket Color-
Product RangeFMCA2888 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° QMA Plug to QMA Bulkhead Jack
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
FMCA2888 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate